
1868811549 | |
|---|---|
DigiKey Part Number | 281-1868811549-ND |
Manufacturer | |
Manufacturer Product Number | 1868811549 |
Description | CLI C 1-6 GE/SW 28 CD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W x 0.24" L (4.2mm x 6.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Size 0.17" W x 0.24" L (4.2mm x 6.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.098" ~ 0.197" (2.50mm ~ 5.00mm) |
Series | Legend 28 |
Packaging Box | Color Yellow |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Type Wire Marker, Slip-On | Operating Temperature -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,08408 € | 21,02 € |
| Unit Price without VAT: | 0,08408 € |
|---|---|
| Unit Price with VAT: | 0,10006 € |

