
1867160000 | |
|---|---|
DigiKey Part Number | 1867160000-ND |
Manufacturer | |
Manufacturer Product Number | 1867160000 |
Description | TERM BLOCK PLUG 9POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - IEC 24A |
Manufacturer Weidmüller | Voltage - IEC 500 V |
Series | Current - UL 5 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.13-4mm² |
Number of Positions 9 | Color Beige, Green |
Positions Per Level 9 | Operating Temperature -50°C ~ 120°C |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Spring Cage, Tension Clamp | Housing Material Thermoplastic, Wemid |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 € | 19,81 € |
| 20 | 13,01100 € | 260,22 € |
| 40 | 12,05575 € | 482,23 € |
| 60 | 11,58633 € | 695,18 € |
| 100 | 11,07730 € | 1.107,73 € |
| 260 | 10,33454 € | 2.686,98 € |
| 500 | 9,95368 € | 4.976,84 € |
| Unit Price without VAT: | 19,81000 € |
|---|---|
| Unit Price with VAT: | 23,57390 € |

