
1867100000 | |
|---|---|
DigiKey Part Number | 1867100000-ND |
Manufacturer | |
Manufacturer Product Number | 1867100000 |
Description | TERM BLOCK PLUG 3POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - IEC 24A |
Manufacturer Weidmüller | Voltage - IEC 500 V |
Series | Current - UL 5 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.13-4mm² |
Number of Positions 3 | Color Beige, Green |
Positions Per Level 3 | Operating Temperature -50°C ~ 120°C |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Spring Cage, Tension Clamp | Housing Material Thermoplastic, Wemid |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,36000 € | 5,36 € |
| 10 | 3,80400 € | 38,04 € |
| 25 | 3,34120 € | 83,53 € |
| 50 | 3,05600 € | 152,80 € |
| 100 | 2,82210 € | 282,21 € |
| 250 | 2,58116 € | 645,29 € |
| 500 | 2,44194 € | 1.220,97 € |
| 1.000 | 2,33264 € | 2.332,64 € |
| Unit Price without VAT: | 5,36000 € |
|---|---|
| Unit Price with VAT: | 6,37840 € |





