
1864350000 | |
|---|---|
DigiKey Part Number | 281-1864350000TR-ND - Tape & Reel (TR) 281-1864350000CT-ND - Cut Tape (CT) 281-1864350000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1864350000 |
Description | TERM BLOCK HDR 10POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 17.5A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.059" (1.50mm) | |
Insulation Height | 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| 10 | 4,43900 € | 44,39 € |
| 25 | 3,90640 € | 97,66 € |
| 50 | 3,57940 € | 178,97 € |
| 100 | 3,31220 € | 331,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,99253 € | 897,76 € |
| 600 | 2,84415 € | 1.706,49 € |
| 900 | 2,77278 € | 2.495,50 € |
| 1.500 | 2,69653 € | 4.044,80 € |
| 2.100 | 2,65358 € | 5.572,52 € |
| 3.000 | 2,61355 € | 7.840,65 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,44940 € |










