
1861040000 | |
|---|---|
DigiKey Part Number | 1861040000-ND |
Manufacturer | |
Manufacturer Product Number | 1861040000 |
Description | TERM BLOCK PLUG 1POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - IEC 24A |
Manufacturer Weidmüller | Voltage - IEC 500 V |
Series | Current - UL 5 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.5-2.5mm² |
Number of Positions 1 | Color Beige |
Positions Per Level 1 | Operating Temperature -50°C ~ 120°C |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Spring Cage, Tension Clamp | Housing Material Thermoplastic, Wemid |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 3,19100 € | 31,91 € |
| 25 | 2,79840 € | 69,96 € |
| 50 | 2,55420 € | 127,71 € |
| 100 | 2,35350 € | 235,35 € |
| 250 | 2,14588 € | 536,47 € |
| 500 | 2,02560 € | 1.012,80 € |
| 1.000 | 1,93096 € | 1.930,96 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |




