
1852390000 | |
|---|---|
DigiKey Part Number | 281-3535-ND |
Manufacturer | |
Manufacturer Product Number | 1852390000 |
Description | WIRE MARKR CBL TIE 10MMX23MM WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.39" W x 0.91" L (10.0mm x 23.0mm) White Polyamide (PA), Nylon |
Datasheet | Datasheet |
Category | Cable Diameter 0.276" ~ 1.575" (7.00mm ~ 40.00mm) |
Manufacturer Weidmüller | Legend Blank |
Series | Color White |
Packaging Box | Material Polyamide (PA), Nylon |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Wire Marker, Cable Tie | Base Product Number |
Size 0.39" W x 0.91" L (10.0mm x 23.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,59000 € | 18,59 € |
| 10 | 15,79500 € | 157,95 € |
| 25 | 14,80680 € | 370,17 € |
| 50 | 14,10000 € | 705,00 € |
| 160 | 12,98969 € | 2.078,35 € |
| 320 | 12,37038 € | 3.958,52 € |
| 640 | 11,78077 € | 7.539,69 € |
| Unit Price without VAT: | 18,59000 € |
|---|---|
| Unit Price with VAT: | 22,12210 € |


