1852370000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1852370000

DigiKey Part Number
1852370000-ND
Manufacturer
Manufacturer Product Number
1852370000
Description
WIRE MARKR CBL TIE 10MMX23MM RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 0.39" W x 0.91" L (10.0mm x 23.0mm) Red Polyamide (PA), Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Cable Tie
Size
0.39" W x 0.91" L (10.0mm x 23.0mm)
Cable Diameter
0.276" ~ 1.575" (7.00mm ~ 40.00mm)
Legend
Blank
Color
Red
Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1600,58150 €93,04 €
Manufacturers Standard Package
Unit Price without VAT:0,58150 €
Unit Price with VAT:0,69199 €