
1850490000 | |
|---|---|
DigiKey Part Number | 1850490000-ND |
Manufacturer | |
Manufacturer Product Number | 1850490000 |
Description | TERM BLK 6POS TOP ENT 7.62MM PCB |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.300" (7.62mm) Through Hole |
Category | Mounting Type Through Hole |
Manufacturer Weidmüller | Wire Termination Screw - TOP Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Orange |
Part Status Obsolete | Operating Temperature -50°C ~ 100°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 6 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.300" (7.62mm) | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Mating Orientation Vertical with Board | Screw Thread M2.5 |
Wire Gauge 14-26 AWG |

