
1848330000 | |
|---|---|
DigiKey Part Number | 1848330000-ND |
Manufacturer | |
Manufacturer Product Number | 1848330000 |
Description | TERM BLK 4POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Green, Yellow Plug Connection 6.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 6.5mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Housing Color | Green, Yellow | |
Length | 3.957" (100.50mm) | |
Height (Max) | 1.713" (43.50mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,54780 € | 377,39 € |
| Unit Price without VAT: | 7,54780 € |
|---|---|
| Unit Price with VAT: | 8,98188 € |


















