1848290000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1848290000

DigiKey Part Number
1848290000-ND
Manufacturer
Manufacturer Product Number
1848290000
Description
DIN RAIL 35MMX15MM UNSLOTTED 78"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Aluminum 78.740" (2000.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Unslotted
Size
1.378" W x 0.591" H (35.00mm x 15.00mm)
Length
78.740" (2000.00mm)
Thickness
0.091" (2.30mm)
Material
Aluminum
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
175,80000 €75,80 €
1056,28500 €562,85 €
2551,50440 €1.287,61 €
5048,74320 €2.437,16 €
10046,57660 €4.657,66 €
Unit Price without VAT:75,80000 €
Unit Price with VAT:90,20200 €