
1836790000 | |
|---|---|
DigiKey Part Number | 281-1836790000-ND |
Manufacturer | |
Manufacturer Product Number | 1836790000 |
Description | LM2N 5.08/28/90 3.5SN OR BX PRT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 14-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Interlocking (Side) |
Number of Levels 2 | Color Orange |
Positions Per Level 14 | Operating Temperature -50°C ~ 120°C |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 15 A | Screw Thread M2.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 12,41500 € | 198,64 € |
| Unit Price without VAT: | 12,41500 € |
|---|---|
| Unit Price with VAT: | 14,77385 € |

