
1834060000 | |
|---|---|
DigiKey Part Number | 281-3629-ND |
Manufacturer | |
Manufacturer Product Number | 1834060000 |
Description | JUMPER TERM BLK 2POS SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw - Full Thread |
Datasheet | Datasheet |
EDA/CAD Models | 1834060000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.728" (18.50mm) | |
Style | Screw - Full Thread | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,03000 $ | 18,03 $ |
| 10 | 12,85500 $ | 128,55 $ |
| 25 | 11,44760 $ | 286,19 $ |
| 50 | 10,60680 $ | 530,34 $ |
| 100 | 9,93190 $ | 993,19 $ |
| 250 | 9,24992 $ | 2.312,48 $ |
| 500 | 8,86186 $ | 4.430,93 $ |
| 1.000 | 8,56025 $ | 8.560,25 $ |
| Unit Price without VAT: | 18,03000 $ |
|---|---|
| Unit Price with VAT: | 21,45570 $ |



