Terminal Block Connector 2 Position Disconnect Beige 12-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Beige 12-30 AWG
1831130000
1831130000

1831130000

DigiKey Part Number
281-5928-ND
Manufacturer
Manufacturer Product Number
1831130000
Description
CONN TERM BLK DISCONN 12-30AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 12-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
1831130000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Open
Number of Positions
2
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In, Spring
Current - IEC
20 A
Voltage - IEC
500V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,22000 €8,22 €
105,82600 €58,26 €
255,14280 €128,57 €
504,72740 €236,37 €
1004,38990 €438,99 €
2504,04516 €1.011,29 €
5003,84736 €1.923,68 €
1.0003,69272 €3.692,72 €
Manufacturers Standard Package
Unit Price without VAT:8,22000 €
Unit Price with VAT:9,78180 €