


1827470000 | |
|---|---|
DigiKey Part Number | 1827470000-ND |
Manufacturer | |
Manufacturer Product Number | 1827470000 |
Description | CONN BASE BOTTOM ENTRY SZ8XXL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 8XXL IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 8XXL | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,79000 € | 32,79 € |
| 10 | 27,87200 € | 278,72 € |
| 25 | 26,12640 € | 653,16 € |
| 50 | 24,88020 € | 1.244,01 € |
| 100 | 23,69390 € | 2.369,39 € |
| 250 | 22,21224 € | 5.553,06 € |
| Unit Price without VAT: | 32,79000 € |
|---|---|
| Unit Price with VAT: | 39,02010 € |














