


1826800000 | |
|---|---|
DigiKey Part Number | 281-4819-ND |
Manufacturer | |
Manufacturer Product Number | 1826800000 |
Description | INSERT FEMALE 32POS+1GND CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 32+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 32+Ground | |
Size | 6 | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | HE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,25000 € | 22,25 € |
| 10 | 18,91100 € | 189,11 € |
| 25 | 17,72640 € | 443,16 € |
| 50 | 16,88040 € | 844,02 € |
| 100 | 16,07530 € | 1.607,53 € |
| 250 | 15,06988 € | 3.767,47 € |
| 500 | 14,35164 € | 7.175,82 € |
| Unit Price without VAT: | 22,25000 € |
|---|---|
| Unit Price with VAT: | 26,47750 € |



























