


1826770000 | |
|---|---|
DigiKey Part Number | 281-4817-ND |
Manufacturer | |
Manufacturer Product Number | 1826770000 |
Description | INSERT MALE 46POS+1GND CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 46+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 46+Ground | |
Size | 8 | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | HE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,66000 € | 22,66 € |
| 10 | 19,26300 € | 192,63 € |
| 25 | 18,05720 € | 451,43 € |
| 50 | 17,19560 € | 859,78 € |
| 100 | 16,37540 € | 1.637,54 € |
| 250 | 15,35132 € | 3.837,83 € |
| 500 | 14,61972 € | 7.309,86 € |
| Unit Price without VAT: | 22,66000 € |
|---|---|
| Unit Price with VAT: | 26,96540 € |
















