Similar

1826550000 | |
|---|---|
DigiKey Part Number | 1826550000-ND |
Manufacturer | |
Manufacturer Product Number | 1826550000 |
Description | FRAME GROMMET SPLIT PLASTIC GRAY |
Customer Reference | |
Detailed Description | Frame Grommet, Split 0.472" ~ 0.512" (12.00mm ~ 13.00mm) Gray |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Weidmüller | Diameter - Inside 0.472" ~ 0.512" (12.00mm ~ 13.00mm) |
Series | Features IP54 - Dust Protected, Water Resistant |
Packaging Bulk | Material Plastic |
Part Status Obsolete | Color Gray |
Bushing, Grommet Type Frame Grommet, Split | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2584590000 | Weidmüller | 9 | 281-3939-ND | 3,16000 € | Similar |


