
1824980000 | |
|---|---|
DigiKey Part Number | 1824980000-ND |
Manufacturer | |
Manufacturer Product Number | 1824980000 |
Description | TERM BLK 5P SIDE ENT 7.62MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 5 | Operating Temperature -50°C ~ 240°C |
Pitch 0.300" (7.62mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 15 | 2,24933 € | 33,74 € |
| 30 | 2,03667 € | 61,10 € |
| 60 | 1,85767 € | 111,46 € |
| 105 | 1,73600 € | 182,28 € |
| 255 | 1,58075 € | 403,09 € |
| 510 | 1,48694 € | 758,34 € |
| 1.005 | 1,41430 € | 1.421,37 € |
| 5.010 | 1,29874 € | 6.506,69 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

