
1815100000 | |
|---|---|
DigiKey Part Number | 1815100000-ND |
Manufacturer | |
Manufacturer Product Number | 1815100000 |
Description | TERM BLK 3POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Green, Yellow Plug Connection 5.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 3 | |
Number of Levels | 1; Grounded | |
Terminal - Width | 5.1mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Housing Color | Green, Yellow | |
Length | 2.815" (71.50mm) | |
Height (Max) | 1.378" (35.00mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,78000 € | 5,78 € |
| 10 | 4,10000 € | 41,00 € |
| 25 | 3,60400 € | 90,10 € |
| 50 | 3,29940 € | 164,97 € |
| 100 | 3,04980 € | 304,98 € |
| 250 | 2,79328 € | 698,32 € |
| 500 | 2,64528 € | 1.322,64 € |
| 1.000 | 2,52917 € | 2.529,17 € |
| Unit Price without VAT: | 5,78000 € |
|---|---|
| Unit Price with VAT: | 6,87820 € |







































