
1813160000 | |
|---|---|
DigiKey Part Number | 1813160000-ND |
Manufacturer | |
Manufacturer Product Number | 1813160000 |
Description | WIRE MARKR CLIPON 5.8X12MM 200BX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.23" W x 0.47" L (5.8mm x 12.0mm) Yellow Polyamide (PA), Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | 0.23" W x 0.47" L (5.8mm x 12.0mm) | |
Cable Diameter | 0.059" ~ 0.098" (1.50mm ~ 2.50mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,20480 € | 5,12 € |
| 50 | 0,19500 € | 9,75 € |
| 100 | 0,18570 € | 18,57 € |
| 250 | 0,17400 € | 43,50 € |
| 500 | 0,16570 € | 82,85 € |
| 1.000 | 0,15776 € | 157,76 € |
| 2.500 | 0,14788 € | 369,70 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |











