Parametric Equivalent

1811280000 | |
|---|---|
DigiKey Part Number | 281-1811280000-ND |
Manufacturer | |
Manufacturer Product Number | 1811280000 |
Description | PS 3.50/12/90 3.5SN BK BX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-28 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Pressure Clip |
Packaging Box | Features Interlocking (Side) |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 12 | Housing Material Thermoplastic, Wemid |
Pitch 0.138" (3.50mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Current 10 A | Screw Thread M2 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1912420000 | Weidmüller | 0 | 1912420000-ND | 2,29700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,31480 € | 115,74 € |
| Unit Price without VAT: | 2,31480 € |
|---|---|
| Unit Price with VAT: | 2,75461 € |


