


1804640000 | |
|---|---|
DigiKey Part Number | 1804640000-ND |
Manufacturer | |
Manufacturer Product Number | 1804640000 |
Description | CONN HOOD SIDE ENTRY SZ6 M32 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size M32 |
Series | Size / Dimension 3.668" L x 1.791" W x 2.402" H (93.16mm x 45.50mm x 61.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,71000 € | 17,71 € |
| 10 | 15,05100 € | 150,51 € |
| 25 | 14,10880 € | 352,72 € |
| 50 | 13,43520 € | 671,76 € |
| 100 | 12,79440 € | 1.279,44 € |
| 250 | 11,99408 € | 2.998,52 € |
| 500 | 11,42232 € | 5.711,16 € |
| Unit Price without VAT: | 17,71000 € |
|---|---|
| Unit Price with VAT: | 21,07490 € |




















