
1798580000 | |
|---|---|
DigiKey Part Number | 281-3558-ND |
Manufacturer | |
Manufacturer Product Number | 1798580000 |
Description | WIRE MARKER SLIP-ON 5X20MM TRANS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.20" W x 0.79" L (5.0mm x 20.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.20" W x 0.79" L (5.0mm x 20.0mm) | |
Cable Diameter | 0.059" ~ 0.098" (1.50mm ~ 2.50mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -50°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,08000 € | 2,00 € |
| 50 | 0,07600 € | 3,80 € |
| 100 | 0,07240 € | 7,24 € |
| 250 | 0,06780 € | 16,95 € |
| 500 | 0,06456 € | 32,28 € |
| 1.000 | 0,06146 € | 61,46 € |
| 2.500 | 0,05760 € | 144,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |










