Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1791080000 | |
|---|---|
DigiKey Part Number | 1791080000-ND |
Manufacturer | |
Manufacturer Product Number | 1791080000 |
Description | TERM BLK 2P SIDE ENT 10.16MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 6-26 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 2 | Housing Material Thermoplastic, Wemid |
Pitch 0.400" (10.16mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 1.2-1.5 Nm (10.6-13.3 Lb-In) |
Current 65 A | Screw Thread M4 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1010950000 | Weidmüller | 0 | 1010950000-ND | 6,27350 € | Parametric Equivalent |
| 1279390000 | Weidmüller | 5 | 281-1279390000-ND | 9,90000 € | Parametric Equivalent |
| 1631380000 | Weidmüller | 0 | 281-1631380000-ND | 6,27300 € | Parametric Equivalent |
| 1635920000 | Weidmüller | 5 | 1635920000-ND | 9,90000 € | Parametric Equivalent |
| 1648310000 | Weidmüller | 60 | 281-4608-ND | 9,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 6,27350 € | 125,47 € |
| Unit Price without VAT: | 6,27350 € |
|---|---|
| Unit Price with VAT: | 7,46547 € |







