Direct




1789150000 | |
|---|---|
DigiKey Part Number | 281-2857-ND |
Manufacturer | |
Manufacturer Product Number | 1789150000 |
Description | TERM BLK 2P SIDE ENT 5.08MM PCB |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 12-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Part Status Obsolete | Features Interlocking (Side) |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Operating Temperature -50°C ~ 100°C |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 20 A | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1934250000 | Weidmüller | 1.601 | 281-4888-ND | 2,26000 € | Direct |
| EM258503V | Eaton - Electronics Division | 82 | 283-5125-ND | 2,17000 € | Similar |



