1788810000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1788810000
RockStar ModuPlug sample Box Handling

1788810000

DigiKey Part Number
1788810000-ND
Manufacturer
Manufacturer Product Number
1788810000
Description
CONN HOOD SIDE ENTRY SZ1 M20
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hood - 90° Connector Side Entry M20 1 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood - 90°
Style
Side Entry
Size
1
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M20
Size / Dimension
1.051" L x 1.051" W x 1.937" H (26.70mm x 26.70mm x 49.20mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,99000 €7,99 €
106,79000 €67,90 €
256,36480 €159,12 €
506,06100 €303,05 €
1005,77170 €577,17 €
2505,41044 €1.352,61 €
5005,15238 €2.576,19 €
1.0004,90675 €4.906,75 €
Manufacturers Standard Package
Unit Price without VAT:7,99000 €
Unit Price with VAT:9,50810 €