1788510000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1788510000
RockStar ModuPlug sample Box Handling

1788510000

DigiKey Part Number
1788510000-ND
Manufacturer
Manufacturer Product Number
1788510000
Description
CONN HOOD SIDE ENTRY SZ1 M20
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood - 90° Connector Side Entry M20 1 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood - 90°
Style
Side Entry
Size
1
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M20
Size / Dimension
1.051" L x 1.051" W x 1.937" H (26.70mm x 26.70mm x 49.20mm)
Housing Color
-
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Polycarbonate (PC)
Housing Finish
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,19000 €5,19 €
104,41400 €44,14 €
254,13720 €103,43 €
503,93960 €196,98 €
1003,75150 €375,15 €
2503,51664 €879,16 €
5003,34888 €1.674,44 €
1.0003,18918 €3.189,18 €
2.5002,98974 €7.474,35 €
Manufacturers Standard Package
Unit Price without VAT:5,19000 €
Unit Price with VAT:6,17610 €