


1788390000 | |
|---|---|
DigiKey Part Number | 1788390000-ND |
Manufacturer | |
Manufacturer Product Number | 1788390000 |
Description | CONN BASE SIDE ENTRY SZ12 M32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 12 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 12 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 5.433" L x 4.724" W x 3.937" H (138.00mm x 120.00mm x 100.00mm) | |
Housing Color | Gray | |
Features | Cover, Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,21000 € | 154,21 € |
| 10 | 131,09300 € | 1.310,93 € |
| 25 | 122,89600 € | 3.072,40 € |
| 50 | 118,52920 € | 5.926,46 € |
| Unit Price without VAT: | 154,21000 € |
|---|---|
| Unit Price with VAT: | 183,50990 € |



























