


1788200000 | |
|---|---|
DigiKey Part Number | 281-4786-ND |
Manufacturer | |
Manufacturer Product Number | 1788200000 |
Description | CONN HOOD SIDE ENTRY SZ6 M25 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 6 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.668" L x 1.791" W x 2.402" H (93.16mm x 45.50mm x 61.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,44000 € | 14,44 € |
| 10 | 12,27600 € | 122,76 € |
| 25 | 11,50680 € | 287,67 € |
| 50 | 10,95780 € | 547,89 € |
| 100 | 10,43500 € | 1.043,50 € |
| 250 | 9,78216 € | 2.445,54 € |
| 500 | 9,31578 € | 4.657,89 € |
| Unit Price without VAT: | 14,44000 € |
|---|---|
| Unit Price with VAT: | 17,18360 € |





























