


1788090000 | |
|---|---|
DigiKey Part Number | 281-4782-ND |
Manufacturer | |
Manufacturer Product Number | 1788090000 |
Description | CONN HOOD SIDE ENTRY SZ3 M25 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 3 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 2.362" L x 1.693" W x 2.047" H (60.00mm x 43.00mm x 52.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 € | 10,43 € |
| 10 | 8,86800 € | 88,68 € |
| 25 | 8,31240 € | 207,81 € |
| 50 | 7,91540 € | 395,77 € |
| 100 | 7,53780 € | 753,78 € |
| 250 | 7,06608 € | 1.766,52 € |
| 500 | 6,72914 € | 3.364,57 € |
| 1.000 | 6,40834 € | 6.408,34 € |
| Unit Price without VAT: | 10,43000 € |
|---|---|
| Unit Price with VAT: | 12,41170 € |





































