1787990000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1787990000
RockStar ModuPlug sample Box Handling

1787990000

DigiKey Part Number
1787990000-ND
Manufacturer
Manufacturer Product Number
1787990000
Description
CONN HOOD TOP ENTRY SZ7 M32
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M32 7 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
7
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M32
Size / Dimension
3.228" L x 2.205" W x 3.031" H (82.00mm x 56.00mm x 77.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,32000 €23,32 €
1019,81700 €198,17 €
2518,57600 €464,40 €
5017,68960 €884,48 €
10016,84590 €1.684,59 €
25015,79228 €3.948,07 €
50015,03958 €7.519,79 €
Manufacturers Standard Package
Unit Price without VAT:23,32000 €
Unit Price with VAT:27,75080 €