



1787750000 | |
|---|---|
DigiKey Part Number | 281-5892-ND |
Manufacturer | |
Manufacturer Product Number | 1787750000 |
Description | CONN HOOD SIDE ENTRY SZ8 M32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 8 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 4.724" L x 1.791" W x 2.402" H (120.00mm x 45.50mm x 61.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,88000 € | 19,88 € |
| 10 | 16,89700 € | 168,97 € |
| 25 | 15,83960 € | 395,99 € |
| 50 | 15,08340 € | 754,17 € |
| 100 | 14,36400 € | 1.436,40 € |
| 250 | 13,46560 € | 3.366,40 € |
| 500 | 12,82378 € | 6.411,89 € |
| Unit Price without VAT: | 19,88000 € |
|---|---|
| Unit Price with VAT: | 23,65720 € |






















