


1787540000 | |
|---|---|
DigiKey Part Number | 1787540000-ND |
Manufacturer | |
Manufacturer Product Number | 1787540000 |
Description | CONN BASE SIDE ENTRY SZ3 M25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size M25 |
Series | Size / Dimension 3.228" L x 2.185" W x 2.913" H (82.00mm x 55.50mm x 74.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Cover, Feed Through |
Connector Type Base - Box Mount | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Side Entry | Housing Material Aluminum, Die Cast |
Size 3 | Housing Finish Powder Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,34000 € | 40,34 € |
| 10 | 34,28300 € | 342,83 € |
| 25 | 32,13760 € | 803,44 € |
| 50 | 30,60460 € | 1.530,23 € |
| 100 | 29,14530 € | 2.914,53 € |
| 250 | 27,32316 € | 6.830,79 € |
| Unit Price without VAT: | 40,34000 € |
|---|---|
| Unit Price with VAT: | 48,00460 € |


























