1652760000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1652760000
RockStar ModuPlug sample Box Handling

1787510000

DigiKey Part Number
1787510000-ND
Manufacturer
Manufacturer Product Number
1787510000
Description
CONN BASE SIDE ENTRY SZ3 M32
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M32 3 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
3
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M32
Size / Dimension
3.228" L x 2.185" W x 2.913" H (82.00mm x 55.50mm x 74.00mm)
Housing Color
Gray
Features
Feed Through
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,44000 €22,44 €
1019,06700 €190,67 €
2517,87360 €446,84 €
5017,02060 €851,03 €
10016,20870 €1.620,87 €
25015,19500 €3.798,75 €
50014,47084 €7.235,42 €
Manufacturers Standard Package
Unit Price without VAT:22,44000 €
Unit Price with VAT:26,70360 €