1787350000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1787350000
RockStar ModuPlug sample Box Handling

1787350000

DigiKey Part Number
1787350000-ND
Manufacturer
Manufacturer Product Number
1787350000
Description
CONN BASE SIDE ENTRY SZ4 M25
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M25 4 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
4
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M25
Size / Dimension
3.642" L x 2.185" W x 2.913" H (92.50mm x 55.50mm x 74.00mm)
Housing Color
Gray
Features
Feed Through
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,60000 €25,60 €
1021,75700 €217,57 €
2520,39560 €509,89 €
5019,42220 €971,11 €
10018,49580 €1.849,58 €
25017,33916 €4.334,79 €
50016,62622 €8.313,11 €
Manufacturers Standard Package
Unit Price without VAT:25,60000 €
Unit Price with VAT:30,46400 €