


1787250000 | |
|---|---|
DigiKey Part Number | 1787250000-ND |
Manufacturer | |
Manufacturer Product Number | 1787250000 |
Description | CONN HOOD SIDE ENTRY SZ4 M32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Weidmüller | Thread Size M32 |
Series | Size / Dimension 2.874" L x 1.693" W x 2.835" H (73.00mm x 43.00mm x 72.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,70000 € | 30,70 € |
| Unit Price without VAT: | 30,70000 € |
|---|---|
| Unit Price with VAT: | 36,53300 € |






















