


1787110000 | |
|---|---|
DigiKey Part Number | 1787110000-ND |
Manufacturer | |
Manufacturer Product Number | 1787110000 |
Description | CONN BASE SIDE ENTRY SZ6 M32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Weidmüller | Thread Size M32 |
Series | Size / Dimension 4.606" L x 2.224" W x 3.307" H (117.00mm x 56.50mm x 84.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Feed Through |
Connector Type Base - Box Mount | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Side Entry | Housing Material Aluminum, Die Cast |
Size 6 | Housing Finish Powder Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,38000 € | 33,38 € |
| 10 | 28,36600 € | 283,66 € |
| 25 | 26,59080 € | 664,77 € |
| 50 | 25,32200 € | 1.266,10 € |
| 100 | 24,11460 € | 2.411,46 € |
| 250 | 22,60680 € | 5.651,70 € |
| Unit Price without VAT: | 33,38000 € |
|---|---|
| Unit Price with VAT: | 39,72220 € |






















