


1787050000 | |
|---|---|
DigiKey Part Number | 1787050000-ND |
Manufacturer | |
Manufacturer Product Number | 1787050000 |
Description | CONN HOOD SIDE ENTRY SZ6 M25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 6 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.673" L x 1.791" W x 2.992" H (93.30mm x 45.50mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,21000 € | 24,21 € |
| 10 | 20,57900 € | 205,79 € |
| 25 | 19,29040 € | 482,26 € |
| 50 | 18,37000 € | 918,50 € |
| 100 | 17,49390 € | 1.749,39 € |
| 250 | 16,39980 € | 4.099,95 € |
| 500 | 15,64376 € | 7.821,88 € |
| Unit Price without VAT: | 24,21000 € |
|---|---|
| Unit Price with VAT: | 28,80990 € |






























