
1785740000 | |
|---|---|
DigiKey Part Number | 1785740000-ND |
Manufacturer | |
Manufacturer Product Number | 1785740000 |
Description | TERM BLK 6P SIDE ENT 5.08MM PCB |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 14-22 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - TOP Clamp |
Part Status Obsolete | Color Black |
Number of Levels 1 | Operating Temperature -20°C ~ 100°C |
Positions Per Level 6 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Current 10 A | Screw Thread M2.5 |

