
1782970000 | |
|---|---|
DigiKey Part Number | 1782970000-ND |
Manufacturer | |
Manufacturer Product Number | 1782970000 |
Description | CONDUCTOR MARKER SF 1 WIRE MRKS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Marker Installation Tool For SlimFix Markers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Marker Installation Tool | |
For Use With/Related Products | SlimFix Markers | |
Material | - | |
Features | Wire Diameter - 1.70mm ~ 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,59200 € | 14,80 € |
| 50 | 0,56340 € | 28,17 € |
| 100 | 0,53640 € | 53,64 € |
| 250 | 0,50280 € | 125,70 € |
| 500 | 0,47878 € | 239,39 € |
| 1.000 | 0,45591 € | 455,91 € |
| 2.500 | 0,42737 € | 1.068,43 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |











