



1781550001 | |
|---|---|
DigiKey Part Number | 281-3422-ND |
Manufacturer | |
Manufacturer Product Number | 1781550001 |
Description | CONN RCPT MALE 4POS TIN IDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins IDC |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Tin |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 4 | Voltage Rating 32V |
Shell Size - Insert M12-4 | Cable Opening 0.114" ~ 0.201" (2.90mm ~ 5.10mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 85°C |
Termination IDC | Backshell Material, Plating Copper Zinc |
Fastening Type Threaded | Applications Industrial Automation |
Orientation A | Base Product Number |
Primary Material Metal |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,99000 € | 10,99 € |
| 10 | 9,34100 € | 93,41 € |
| 25 | 8,75560 € | 218,89 € |
| 50 | 8,33760 € | 416,88 € |
| 100 | 7,93960 € | 793,96 € |
| 250 | 7,44288 € | 1.860,72 € |
| 500 | 7,08798 € | 3.543,99 € |
| 1.000 | 6,75013 € | 6.750,13 € |
| Unit Price without VAT: | 10,99000 € |
|---|---|
| Unit Price with VAT: | 13,07810 € |

