
1778280000 | |
|---|---|
DigiKey Part Number | 1778280000-ND |
Manufacturer | |
Manufacturer Product Number | 1778280000 |
Description | TERMINAL MARKER WS 12/3.5 MC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For W Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Custom | |
Pitch | 0.138" (3.50mm) | |
For Use With/Related Products | W Series | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 0,27933 € | 33,52 € |
| Unit Price without VAT: | 0,27933 € |
|---|---|
| Unit Price with VAT: | 0,33240 € |










