
1776920000 | |
|---|---|
DigiKey Part Number | 1776920000-ND |
Manufacturer | |
Manufacturer Product Number | 1776920000 |
Description | HOLE PLUG NYLON GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Gray | |
Material | Nylon | |
Hole Diameter | - | |
Flange Diameter | 0.787" (19.99mm) | |
Panel Thickness | 0.276" (7.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,37900 € | 3,79 € |
| 25 | 0,35560 € | 8,89 € |
| 50 | 0,33860 € | 16,93 € |
| 100 | 0,32230 € | 32,23 € |
| 250 | 0,30212 € | 75,53 € |
| 500 | 0,28770 € | 143,85 € |
| 1.000 | 0,27395 € | 273,95 € |
| 2.500 | 0,25679 € | 641,98 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |




