



1775634001 | |
|---|---|
DigiKey Part Number | 281-6817-2-ND - Tape & Reel (TR) 281-6817-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1775634001 |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (2 Side) | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 27.5A | |
Voltage - IEC | 400 V | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.059" (1.50mm) | |
Insulation Height | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 2,82900 € | 28,29 € |
| 25 | 2,47760 € | 61,94 € |
| 50 | 2,25900 € | 112,95 € |
| 100 | 2,07830 € | 207,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,80756 € | 451,89 € |
| 500 | 1,70270 € | 851,35 € |
| 750 | 1,65191 € | 1.238,93 € |
| 1.250 | 1,59744 € | 1.996,80 € |
| 1.750 | 1,56664 € | 2.741,62 € |
| 2.500 | 1,53786 € | 3.844,65 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |





























