



1775600000 | |
|---|---|
DigiKey Part Number | 281-3794-ND |
Manufacturer | |
Manufacturer Product Number | 1775600000 |
Description | CONN TERM BLK FEED THRU 14-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 14-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 17.5 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 14-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-1.5mm² |
Number of Positions 4 | Color Blue |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 3.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,68700 € | 26,87 € |
| 25 | 2,35160 € | 58,79 € |
| 50 | 2,14280 € | 107,14 € |
| 100 | 1,97010 € | 197,01 € |
| 300 | 1,76103 € | 528,31 € |
| 500 | 1,68666 € | 843,33 € |
| 1.000 | 1,60453 € | 1.604,53 € |
| 5.000 | 1,47703 € | 7.385,15 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |
















