1775480000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1775480000
1775480000
1775480000

1775480000

DigiKey Part Number
281-3678-ND
Manufacturer
Manufacturer Product Number
1775480000
Description
CONN TERM BLK FEED THRU 16-30AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 16-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
3.5mm
Termination Style
Push In, Spring
Current - IEC
17.5 A
Voltage - IEC
500V
Current - UL
15 A
Voltage - UL
300V
Wire Gauge or Range - AWG
16-30 AWG
Wire Gauge or Range - mm²
0.5-1.5mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 559
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,29000 €2,29 €
101,63800 €16,38 €
251,42960 €35,74 €
501,29660 €64,83 €
1001,18530 €118,53 €
2501,06824 €267,06 €
5000,99958 €499,79 €
1.0000,94509 €945,09 €
5.0000,85986 €4.299,30 €
Manufacturers Standard Package
Unit Price without VAT:2,29000 €
Unit Price with VAT:2,72510 €