
1775442001 | |
|---|---|
DigiKey Part Number | 1775442001-ND |
Manufacturer | |
Manufacturer Product Number | 1775442001 |
Description | TERM BLOCK HDR 23POS 5.08MM |
Customer Reference | |
Detailed Description | 23 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 27.5A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Obsolete | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 23 | Contact Mating Finish Tin |
Positions Per Level 23 | Features Mating Flange, Solder Retention |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.059" (1.50mm) |
Mounting Type Through Hole | Insulation Height 0.335" (8.51mm) |















