



1775234001 | |
|---|---|
DigiKey Part Number | 281-6811-2-ND - Tape & Reel (TR) 281-6811-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1775234001 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1775234001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 13A | |
Voltage - IEC | 250 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -20°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mating and Mounting Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Contact Tail Length | 0.059" (1.50mm) | |
Insulation Height | 0.335" (8.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 2,65300 € | 26,53 € |
| 25 | 2,32280 € | 58,07 € |
| 50 | 2,11600 € | 105,80 € |
| 100 | 1,94530 € | 194,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,71489 € | 600,21 € |
| 700 | 1,62289 € | 1.136,02 € |
| 1.050 | 1,57850 € | 1.657,42 € |
| 1.750 | 1,53099 € | 2.679,23 € |
| 2.450 | 1,50419 € | 3.685,27 € |
| 3.500 | 1,47917 € | 5.177,10 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |















