1771370000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1771370000
1771370000
1771370000

1771370000

DigiKey Part Number
281-3733-ND
Manufacturer
Manufacturer Product Number
1771370000
Description
CONN TERM BLK GROUND 8-22 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
8.1mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
8-22 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,34000 €10,34 €
107,34200 €73,42 €
256,50160 €162,54 €
505,99380 €299,69 €
1005,58300 €558,30 €
2505,16552 €1.291,38 €
5004,92674 €2.463,37 €
1.0004,74046 €4.740,46 €
Manufacturers Standard Package
Unit Price without VAT:10,34000 €
Unit Price with VAT:12,30460 €