
1768430000 | |
|---|---|
DigiKey Part Number | 281-1768430000-ND |
Manufacturer | |
Manufacturer Product Number | 1768430000 |
Description | LM WO 37/25 GE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Label 0.98" W x 1.46" L (25.0mm x 37.0mm) Yellow Polyester |
Datasheet | Datasheet |
Category | Size 0.98" W x 1.46" L (25.0mm x 37.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.134" ~ 0.189" (3.40mm ~ 4.80mm) |
Series | Legend Blank |
Packaging Bulk | Color Yellow |
Part Status Active | Material Polyester |
Type Label | Operating Temperature -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,88900 € | 128,89 € |
| Unit Price without VAT: | 12,88900 € |
|---|---|
| Unit Price with VAT: | 15,33791 € |

